Bosch Rexroth M6, M8 Mounting Bracket, Connecting Component, Strut Profile 60 x 60 mm, Groove Size 8 → 10 mm²

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.90

(exc. VAT)

€17.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.90
5 - 9€13.33
10 - 24€13.08
25 +€12.75

*price indicative

RS Stock No.:
200-7354
Mfr. Part No.:
3842523551
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Mounting Bracket

Product Type

Connecting Component

Compatible Groove Size

8 → 10 mm²

Compatible Strut Profile

60 x 60 mm

Thread Size

M6, M8

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

60mm

Product System

MGE

Standards/Approvals

RoHS Exempt

Series

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Mounting Bracket Type, 60mm Length - 3842523551


Give your modular profile frame a lift with this mounting bracket from Bosch Rexroth. It features centering lugs that prevent turning, keeping your structure solid, even if things get shaky. As it fits a groove size of 8 or 10mm, it's a versatile piece of kit. To cap it all off, you can seal it with a cover cap (200-7358 or 200-7359) to keep dirt and dust from getting in.

Features & Benefits


• ESD-safe to prevent interference with sensitive electronic devices

• Centering lugs can be broken off for attachment to a mounting plate or installation at a right angle

Applications


• Aviation engineering

• Fulfillment centres

• Oil and gas industry

What's this component made from?


This unit is made from durable die-cast aluminium that's resistant to corrosion and wear, so it can stand up to demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy