Bosch Rexroth S6 Angular Cover Cap, Connecting Component, Strut Profile 30 mm, Groove Size 8 → 10 mm²
- RS Stock No.:
- 200-7313
- Mfr. Part No.:
- 3842548851
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€45.98
(exc. VAT)
€56.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.98 | €4.598 |
*price indicative
- RS Stock No.:
- 200-7313
- Mfr. Part No.:
- 3842548851
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angular Cover Cap | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | S6 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angular Cover Cap | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 30 mm | ||
Thread Size S6 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Connector Bracket Cover Cap, Black Colour - 3842548851
Cap off your structural system with this connecting component from Bosch Rexroth. Simply slot the cover over a bracket to shield joints against moisture and dirt. Fitting this accessory is easy as ABC, as it has centering lugs to help you position it precisely. If you want to place it at right angles to the slot profile, the lugs snap off to suit the job.
Features & Benefits
• ESD-safe, meaning it's fit for electrically sensitive work areas
• PP material resists chemical damage for long-lasting durability
• Supplied in a pack of 20, so you can keep spares ready
Applications
• Retail industry
• Distribution centres
• Clean rooms
• Storage facilities
Does this cover cap come in colours other than black?
Yes, it does. To suit the needs of your setup, you can also buy this item in signal grey (200-7310).
Related links
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
