Bosch Rexroth M6 Angular Cover Cap, Connecting Component, Strut Profile 60 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7357
- Mfr. Part No.:
- 3842548852
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€22.97
(exc. VAT)
€28.25
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €22.97 | €2.297 |
| 5 - 9 | €22.02 | €2.202 |
| 10 - 24 | €21.59 | €2.159 |
| 25 + | €21.13 | €2.113 |
*price indicative
- RS Stock No.:
- 200-7357
- Mfr. Part No.:
- 3842548852
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angular Cover Cap | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 60 mm | |
| Thread Size | M6 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angular Cover Cap | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 60 mm | ||
Thread Size M6 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Angular Cover Cap Connector Type, Grey - 3842548852
Finish off your modular structure's joints with this angular cover cap from Bosch Rexroth. It fits onto a bracket to neatly hide the fasteners and cut the risk of snagging on rough edges. As it snaps on directly, you can skip the hassle of reaching for any tools and make quick work of assembly. Compatibility with 8 and 10mm grooves means this is a versatile choice. As it's made from durable PP, it shrugs off wear in tough industrial conditions.
Features & Benefits
• Signal grey colour blends in with structural components for a tidy finish
• Plastic body provides effective insulation, protecting against electrical loads
• Angled sides lock in place for secure mounting against movement
Applications
• Retail units
• Cold storage facilities
• Logistics industry
Why should I fit a cover cap to my structural components?
Protective caps like this stop dirt and moisture from entering your structure's joints, removing the risk of corrosion damage.
Related links
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
