Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7330
- Mfr. Part No.:
- 3842548858
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€90.22
(exc. VAT)
€110.97
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €90.22 | €9.022 |
| 5 - 9 | €86.61 | €8.661 |
| 10 - 24 | €84.82 | €8.482 |
| 25 + | €82.98 | €8.298 |
*price indicative
- RS Stock No.:
- 200-7330
- Mfr. Part No.:
- 3842548858
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angular Cover Cap | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 160mm | |
| Standards/Approvals | No | |
| Series | FS7 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angular Cover Cap | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 160mm | ||
Standards/Approvals No | ||
Series FS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth bracket 40/160 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
Cover cap to protect from dirt
Available signals are grey (RAL 7004) and black ESD (RAL 9005)
Profile finishing is not required
Version designLINE with special silver paint
Related links
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
