Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
  • Plus 115 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€3.66€1.83
5 - 9€3.50€1.75
10 - 24€3.44€1.72
25 +€3.37€1.685

*price indicative

RS Stock No.:
200-7341
Mfr. Part No.:
3842548862
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angular Cover Cap

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

45 mm

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

45mm

Standards/Approvals

No

Series

FS7

RoHS Status: Exempt

COO (Country of Origin):
IT

Bosch Rexroth Connecting Component, Angular Cover Cap Type, PP Housing - 3842548862


Seal the deal on your corner strut with this connecting component from Bosch Rexroth. It's an angular cover cap that closes off a mounting bracket that's accurately shaped to stop dirt and moisture from sneaking inside a compatible bracket. By installing it, you can also protect users against scrapes and snags caused by sharp edges.

Features & Benefits


• Durable PP body delivers resistance to heat and hard impacts

• Subtle signal grey colour for a professional finish to your structure

• Fits groove sizes of 10mm for compatibility with commonly used structural elements

Applications


• Trade shows

• Storage facilities

• Medical centres

• Mining and quarrying industry

• Chemical plants

What brackets should I use this cap with?


It gives you a reliably precise fit with 45mm angle brackets from Bosch Rexroth (such as 234-0809).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy