Bosch Rexroth M6 Foundation Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Temporarily out of stock
RS Stock No.:
200-7380
Mfr. Part No.:
3842146815
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Foundation Bracket

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Foundation Bracket

Length

20mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Foundation Bracket Connector Type, Pack of 10 - 3842146815


Keep your modular structures standing tall with this foundation bracket from Bosch Rexroth. It joins a frame to the floor, holding it steady around moving equipment. The unit's compatible with profile sizes from 40 to 60mm, so it's a versatile choice. A galvanised sheet-steel body means it's resistant to impact and delivers long-term performance. As the bracket comes with a mounting peg, it's ready to assemble straight away.

Features & Benefits


• Screws simply to a strut for quick installation

• Chrome finish means it's resistant to corrosion in damp settings

• Supplied in a pack of 10 to keep you stocked up

Applications


• Material handling

• Processing plants

• Aerospace manufacturing

Do I need to drill a mounting peg hole before fitting this bracket?


No, its fastening slots are large enough to take a drill, so you can drill a hole after placing the bracket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy