Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7382
- Mfr. Part No.:
- 3842146848
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€208.25
(exc. VAT)
€256.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €208.25 | €20.825 |
| 5 - 9 | €199.92 | €19.992 |
| 10 - 24 | €195.76 | €19.576 |
| 25 + | €191.60 | €19.16 |
*price indicative
- RS Stock No.:
- 200-7382
- Mfr. Part No.:
- 3842146848
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Foundation Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | FOUNDATION BRACKET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Foundation Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Length 20mm | ||
Standards/Approvals No | ||
Series FOUNDATION BRACKET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Foundation Bracket Type, 210mm Length - 3842146848
Cut shaky frames out of the picture with this connecting component from Bosch Rexroth. It's a foundation bracket that secures your frame to the ground for wobble-free stability. As there's no need to remove the bracket to drill a hole for your floor dowel, it's a breeze to install. Use this versatile piece of kit with your 40, 45, 50 and 60mm aluminium strut profiles.
Features & Benefits
• No profile finishing needed to save you time and effort
• Supplied in a pack of 10 for use on lots of jobs
• M8 thread size for compatibility with standard fasteners
Applications
• Distribution centres
• Telecommunications centres
• Chemical processing plants
What material is this foundation bracket made of?
It's made of galvanised steel that's resistant to corrosion and impact, so it stands up to use in harsh industrial environments.
Related links
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Inner Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
