Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm
- RS Stock No.:
- 459-7312
- Mfr. Part No.:
- 3842529383
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save €2.05
View bulk pricing optionsSubtotal (1 unit)*
€10.05
(exc. VAT)
€12.36
(inc. VAT)
In Stock
- Plus 984 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.05 | - |
| 5 - 9 | €9.64 | €2.05 |
| 10 + | €9.43 | €6.20 |
*price indicative
- RS Stock No.:
- 459-7312
- Mfr. Part No.:
- 3842529383
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angle Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 7984, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angle Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals DIN 7984, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angle Bracket Type, 90° Angle - MGE Series - 3842529383
Fix together two struts, plates or shelves at a 90° angle using this connecting component from Bosch Rexroth. It fits into standard 10mm grooves, so helps you achieve quick and easy assembly. The fixing comes with centering lugs for precise alignment and protection against turning. Alternatively, you can easily break off the lugs to fit the unit on a plate or at right angles to the slot.
Features & Benefits
• Die-cast aluminium for robust structural support and resistance against corrosion
• Collar screws with a standard M8 thread for a secure connection
• Compatible with 40mm strut profiles to suit the needs of a broad range of applications
Applications
• Storeroom shelf systems
• Manufacturing machine reinforcement
• Breweries and drinks production
Which profiles are compatible with this component?
You can use this versatile bracket to connect 20, 30, 40, 45 and 50mm profiles.
Related links
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
