FlexLink M5 Hinge Kit, Connecting Component, Strut Profile 22 → 44 mm², Groove Size 5.5 mm
- RS Stock No.:
- 249-0045
- Mfr. Part No.:
- XDAH 110 B
- Manufacturer:
- FlexLink
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0045
- Mfr. Part No.:
- XDAH 110 B
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Kit | |
| Compatible Groove Size | 5.5 mm | |
| Compatible Strut Profile | 22 → 44 mm² | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 3m | |
| Product System | XD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Hinge Kit | ||
Compatible Groove Size 5.5 mm | ||
Compatible Strut Profile 22 → 44 mm² | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 3m | ||
Product System XD | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Aluminium Hinges
For left or right hand mounting of XC to XC, XC to XD, XD to XD, XC to XF or XF to XF beams. Fasteners included.
Related links
- FlexLink M6 Hinge Kit Strut Profile 22 → 44 mm², Groove Size 5.5 → 11 mm²
- FlexLink M5 Multi-Block Strut Profile 22 → 44 mm², Groove Size 5.5 mm
- FlexLink M5 T-Slot Nut Strut Profile 22 → 44 mm², Groove Size 5.5 mm
- FlexLink M5 Connector Kit Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M6 Hinge Kit Strut Profile 30 → 60 mm², Groove Size 7.2 → 11 mm²
- FlexLink M5 Connecting Strip Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M5 Angle Bracket Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M6 Hinge Kit Strut Profile 44 x 48 mm, Groove Size 6 mm
