FlexLink M5 Connecting Strip, Connecting Component, Strut Profile 22 mm, Groove Size 5.5 mm
- RS Stock No.:
- 308-0217
- Mfr. Part No.:
- XDFC 9X40
- Manufacturer:
- FlexLink
Image representative of range
Get a bulk buy discount
Add 5 more to save €1.05
View bulk pricing optionsSubtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.26 | - |
| 5 - 9 | €5.05 | €1.05 |
| 10 + | €4.93 | €3.30 |
*price indicative
- RS Stock No.:
- 308-0217
- Mfr. Part No.:
- XDFC 9X40
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Strip | |
| Compatible Groove Size | 5.5 mm | |
| Compatible Strut Profile | 22 mm | |
| Thread Size | M5 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 3m | |
| Product System | XD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Connecting Strip | ||
Compatible Groove Size 5.5 mm | ||
Compatible Strut Profile 22 mm | ||
Thread Size M5 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 3m | ||
Product System XD | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE




Straight Connecting Strip XC and XD
For connecting beam ends to end.,Suitable for moment loads but for pulling loads use a yoke,Stock-no. 261-2166 (4 hole) and stock-no. 308-0217 (2 hole) include grub screws.,Stock-no. 331-4093 has two M8 holes
Related links
- FlexLink M5 Multi-Block Strut Profile 22 → 44 mm², Groove Size 5.5 mm
- FlexLink M5 Connector Kit Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M5 Angle Bracket Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M5 Hinge Kit Strut Profile 22 → 44 mm², Groove Size 5.5 mm
- FlexLink M5 T-Slot Nut Strut Profile 22 → 44 mm², Groove Size 5.5 mm
- FlexLink M8 Connecting Strip Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 22 mm Groove Size 5.5 mm
- FlexLink M6 45° Connector Strut Profile 22 mm Groove Size 5.5 mm
