FlexLink M6 Mounting Plate, Connecting Component, Strut Profile 22 mm, 44 mm, Groove Size 5.5 mm
- RS Stock No.:
- 249-0405
- Mfr. Part No.:
- XDFB 22 A
- Manufacturer:
- FlexLink
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.55 |
| 5 - 9 | €18.78 |
| 10 + | €18.40 |
*price indicative
- RS Stock No.:
- 249-0405
- Mfr. Part No.:
- XDFB 22 A
- Manufacturer:
- FlexLink
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Plate | |
| Compatible Groove Size | 5.5 mm | |
| Compatible Strut Profile | 22 mm, 44 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Product System | XD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Mounting Plate | ||
Compatible Groove Size 5.5 mm | ||
Compatible Strut Profile 22 mm, 44 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Product System XD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

Mounting Plate XC, XF and XD
To connect beams end to beam side. The holes in the end of the beam must be deburred and threaded (M5 rolled). Use a countersunk screw to attach the plate to the beam end then secure to the T-slot of the beam side.
Note
Fixings not included
Related links
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 5.5 mm
- FlexLink M6 45° Connector Strut Profile 22 mm Groove Size 5.5 mm
- FlexLink M6 90° Connector Strut Profile 22 mm Groove Size 5.5 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Hinge Kit Strut Profile 22 to 44 mm², Groove Size 5.5 to 11 mm²
- FlexLink M6 Mounting Plate Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M5 Multi-Block Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink M5 T-Slot Nut Strut Profile 22 to 44 mm², Groove Size 5.5 mm
