Elesa M8 Base Clamp, Connecting Component, Round Tube Size 30 mm
- RS Stock No.:
- 252-7165
- Mfr. Part No.:
- 600431-C9
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€48.49
(exc. VAT)
€59.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €48.49 | €9.698 |
| 5 - 9 | €46.55 | €9.31 |
| 10 + | €45.59 | €9.118 |
*price indicative
- RS Stock No.:
- 252-7165
- Mfr. Part No.:
- 600431-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | Base Clamp | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Connecting Clamp | |
| Length | 40mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-PBF | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Connecting Component | ||
Connector Type Base Clamp | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Connecting Clamp | ||
Length 40mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-PBF | ||
The Elesa makes this Mounting base for hinged joints. A base with external teeth can be joined to a clamp with internal teeth or a base without teeth to a clamp without teeth, to create a hinged joint.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
Related links
- Elesa M8 Base Clamp Round Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Connecting Component Round Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 3-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 TCC-TP-PB Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 2-Way Connector Strut Profile 30 mm Round Tube Size 30 mm
