Elesa Base Clamp, Connecting Component, Groove Size 30mm
- RS Stock No.:
- 252-7173
- Mfr. Part No.:
- 600822-C9
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)*
€112.45
(exc. VAT)
€138.31
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €112.45 | €22.49 |
| 5 - 9 | €107.94 | €21.588 |
| 10 + | €105.70 | €21.14 |
*price indicative
- RS Stock No.:
- 252-7173
- Mfr. Part No.:
- 600822-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Base Clamp | |
| Fits Groove Size | 30mm | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Base Clamp | ||
Fits Groove Size 30mm | ||
Structural Element Type Fixing & Connection Element | ||
Length 75mm | ||
The Elesa makes this hinged joint with mounting base and clamp.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
