Elesa M8 3-Way Connector, Connecting Component, Groove Size 30 mm, Round Tube Size 30 mm
- RS Stock No.:
- 252-7171
- Mfr. Part No.:
- 600812-C9
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)*
€120.94
(exc. VAT)
€148.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €120.94 | €24.188 |
| 5 - 9 | €116.10 | €23.22 |
| 10 + | €113.67 | €22.734 |
*price indicative
- RS Stock No.:
- 252-7171
- Mfr. Part No.:
- 600812-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | 3-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 142mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-AP-TP | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type 3-Way Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 142mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-AP-TP | ||
The Elesa makes this clamps with hinged joints.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
Related links
- Elesa M8 3-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 TCC-TP-PB Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Connecting Component Round Tube Size 30 mm
- Elesa M8 2-Way Connector Strut Profile 30 mm Round Tube Size 30 mm
- Elesa 2-Way Connector Groove Size 18 mm, Round Tube Size 30 mm
