Bosch Rexroth M5 Sliding Block, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm

Subtotal (1 bag of 10 units)*

€15.77

(exc. VAT)

€19.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€15.77€1.577

*price indicative

RS Stock No.:
267-0631
Mfr. Part No.:
3842542693
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

6 mm

Compatible Strut Profile

6 mm

Thread Size

M5

Material

Steel

Structural Element Type

Fixing and Connection Element

Length

12mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Sliding Block Type, Galvanised Steel Construction - 3842542693


If you need to quickly construct a workbench, try this connecting component from Bosch Rexroth. It's a sliding block that helps you assemble metal strut profiles without any time-consuming welding or drilling. Installation is a cinch, as you simply slide the fastener into place. This T-slot component is built to handle the weight of heavy loads, and you can count on it to absorb forces up to 3000N.

Features & Benefits


• Ready for immediate use, as profile finishing is not required

• Corrosion-resistant for compatibility with humid settings

• ESD-safe to reduce the risk of static energyinterfering with nearby electronic goods

Applications


• Self-storage units

• Chemical processing plants

• Packaging industry

• Breweries

What's this connecting component made from?


This sliding block is made from durable galvanised steel, so you can rely on its longevity in harsh industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy