Bosch Rexroth M5 Parallel Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 267-0632
- Mfr. Part No.:
- 3842542736
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€67.03
(exc. VAT)
€82.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.03 | €6.703 |
*price indicative
- RS Stock No.:
- 267-0632
- Mfr. Part No.:
- 3842542736
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Parallel Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | M5 | |
| Structural Element Type | Parallel Connector | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Parallel Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Thread Size M5 | ||
Structural Element Type Parallel Connector | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth parallel connector for gap free connecting of two strut profiles, parallel to the axis or at any angle. The parallel connector consisting of two sliding blocks with welded springs for simple assembly.
Connection possible in any position
Transferable displacement force per parallel connector 600 N
Related links
- Bosch Rexroth M5 Parallel Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D17 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
