Bosch Rexroth M5 Parallel Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm

Subtotal (1 pack of 10 units)*

€67.03

(exc. VAT)

€82.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.03€6.703

*price indicative

RS Stock No.:
267-0634
Mfr. Part No.:
3842542737
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Parallel Connector

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

8 mm

Thread Size

M5

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Parallel Connector Type, M5 Thread - 3842542737


Want to link up your struts in various positions? Go for this connecting component from Bosch Rexroth. It's a parallel connector that lets you join two strut profiles at matching angles, ensuring a strong and seamless connection. Sliding blocks made of galvanised steel and springs constructed from stainless steel provide durability and corrosion resistance for long-lasting use. Supplied in packs of 10, you'll have plenty on hand for multiple jobs or complex structures.

Features & Benefits


• Connectable in any position for a flexible setup

• Absorbs transferable displacement forces up to 600N

• M5 thread size makes installation a breeze without complex tools

Applications


• Warehouse equipment

• Conveyor systems

• Aerospace industry

What accessories do I need to install this component?


This component consists of a sliding block with a spring, a swivel-in sliding block with a spring, and a countersunk M5 screw. You'll have everything you need at your fingertips for swift assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy