Bosch Rexroth M6 Sliding Block, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 267-0648
- Mfr. Part No.:
- 3842547815
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€396.14
(exc. VAT)
€487.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €396.14 | €3.961 |
*price indicative
- RS Stock No.:
- 267-0648
- Mfr. Part No.:
- 3842547815
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Thread Size | M6 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Thread Size M6 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth sliding block for reliable absorption of high forces. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
Sliding block profile for self assembly of individual fastening elements
Slot 8
Related links
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Swivel-In Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M6 Strut Profile 8 mm, Groove Size 8 mm
