Bosch Rexroth , Connecting Component, Strut Profile 10, Groove Size 8 → 10 mm²

Subtotal (1 unit)*

€8.55

(exc. VAT)

€10.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
  • Plus 38 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.55

*price indicative

RS Stock No.:
267-0790
Mfr. Part No.:
3842555284
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Profile Connector

Product Type

Connecting Component

Compatible Groove Size

8 → 10 mm²

Compatible Strut Profile

10

Material

PVC

Structural Element Type

Frame Profile

Standards/Approvals

No

Series

T-Slot Stone

The Bosch Rexroth mounting rim profile for the play-free mounting of surface elements in the profile slot. One or both sides of the mounting rim profile used, depending on the thickness of the surface element.

Installation during profile frame assembly

Suitable for use under clean room conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy