Bosch Rexroth Intermediate Bracket, Connecting Component, Strut Profile 8 → 10 mm², Groove Size 8 → 10 mm²
- RS Stock No.:
- 278-9000
- Mfr. Part No.:
- 3842523537
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.80 | €0.298 |
*price indicative
- RS Stock No.:
- 278-9000
- Mfr. Part No.:
- 3842523537
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Intermediate Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Material | Polyamide | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Intermediate Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 8 → 10 mm² | ||
Material Polyamide | ||
Structural Element Type Fixing & Connection Element | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Intermediate element for positioning brackets in the next largest slot.
10 mm slot
Related links
- Bosch Rexroth Intermediate Bracket Strut Profile 6 → 8 mm², Groove Size 6 → 8 mm²
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 → 10 mm²
- Bosch Rexroth M6 Connecting Component Groove Size 8 → 10 mm²
- Bosch Rexroth Strut Profile 10, Groove Size 8 → 10 mm²
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 → 10 mm²
- Bosch Rexroth Adapter Strut Profile 10 Tube Size 28 mm
- Bosch Rexroth M16 Levelling Foot Plate Strut Profile 45 mm, Groove Size 8 → 10 mm²
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 30 mm, Groove Size 8 → 10 mm²
