RS PRO M8 x 25 T-Head Bolt, Connecting Component, Groove Size 10 mm, Tube Size 8 mm
- RS Stock No.:
- 276-8177
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 269 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.22 | €0.922 |
*price indicative
- RS Stock No.:
- 276-8177
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Head Bolt | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M8 x 25 | |
| Material | 316 Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 17.5mm | |
| Compatible Tube Size | 8 mm | |
| Product System | RS Structural System | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Head Bolt | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Thread Size M8 x 25 | ||
Material 316 Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 17.5mm | ||
Compatible Tube Size 8 mm | ||
Product System RS Structural System | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO T-Head Bolt – M8 x 25 mm
Introducing the RS PRO M8 T-Head Bolt - the perfect solution for ensuring the stability and strength of your construction projects. Designed to connect components to strut profile, this versatile bolt can be easily installed anywhere along the corresponding T-slot. With its user-friendly design, simply align the bolt in the slot and give it a quick rotation to securely lock it in place.
Plus, with its standard M8 thread size, you can confidently use this reliable fixing in all your engineering and logistics projects without any hassle. Don't compromise on quality - choose the RS PRO T-Head Bolt for a sturdy and dependable connection every time.
Features and Benefits
Specification
Applications
Related links
- RS PRO M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Round
- RS PRO M8 T-Matic Strut Profile 40 mm Round Tube Size 11.8 mm
- RS PRO M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube Size
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
