Bosch Rexroth 8 mm T-Head Bolt, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 278-9050
- Mfr. Part No.:
- 3842528730
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€211.86
(exc. VAT)
€260.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.86 | €2.119 |
*price indicative
- RS Stock No.:
- 278-9050
- Mfr. Part No.:
- 3842528730
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Head Bolt | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | 8 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 54mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Head Bolt | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Thread Size 8 mm | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 54mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth T-bolt M8x60 has notch at bolt end as marker for identifying correct position.
Secure conductive connection
Not require profile finishing
Related links
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Tube
- RS PRO M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Tube Size 8 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M8 x 25 T-Head Bolt Groove Size 10 mm, Tube Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Return Head Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 12 mm T-Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
