Bosch Rexroth D17 mm Bolt Connector, Connecting Component, Strut Profile D17 x 15, Groove Size 10 mm

Subtotal (1 pack of 10 units)*

€64.05

(exc. VAT)

€78.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.05€6.405

*price indicative

RS Stock No.:
277-6639
Mfr. Part No.:
3842535619
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Bolt Connector

Compatible Groove Size

10 mm

Compatible Strut Profile

D17 x 15

Thread Size

D17 mm

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Product System

Assembly

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Bolt connector is designed for the right angled connecting of two profiles. This bolt connector can be installed in closed frames. This bolt connector is made from galvanized steel material.

ESD safe

10 Groove

For heavy loads and torsion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy