Bosch Rexroth Bolt Connector, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8mm
- RS Stock No.:
- 164-2155
- Mfr. Part No.:
- 3842555590
- Manufacturer:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2155
- Mfr. Part No.:
- 3842555590
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Bolt Connector | |
| Fits Groove Size | 8mmmm, 10mm | |
| Fits Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product Family | Bosch Rexroth | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Bolt Connector | ||
Fits Groove Size 8mmmm, 10mm | ||
Fits Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Bolt Connector Type, Centering Pin - MGE Series - 3842555590
Build strong and sturdy assemblies in no time with this trusty bolt connector from Bosch Rexroth. You can use the versatile connecting component to join strut profiles in standard dimensions between 30 and 60mm with 8 or 10mm grooves. The two profile screws guide forces symmetrically into the stable core. This is especially useful if you're building frames that need to support heavy loads or withstand high torsional stresses.
Features & Benefits
• Galvanised steel construction withstands corrosion for a long lifetime
• Versatile component that can also be used with a 30 (W) x 30mm (H) joint
• Versatile component that can also be used with a 30 (W) x 30mm (H) joint
Applications
• Workshops
• Factory floors
• Storage rooms and warehouses
• Factory floors
• Storage rooms and warehouses
What's torsional stress?
Torsional stress is the stress produced by a twisting motion. Because this connector is designed to withstand torsional stress, it's ideal if you need to build structures that can stay stable when subjected to dragging or pushing movements.
Related links
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S12 Bolt Connector Strut Profile 40 mm 50 mm 80 mm Groove
- Bosch Rexroth 11 Quick Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 10
