Bosch Rexroth Joint, Connecting Component, Strut Profile 10
- RS Stock No.:
- 277-6769
- Mfr. Part No.:
- 3842538687
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€63.64
(exc. VAT)
€78.28
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.64 |
*price indicative
- RS Stock No.:
- 277-6769
- Mfr. Part No.:
- 3842538687
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Joint | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 10 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Joint | ||
Product Type Connecting Component | ||
Compatible Strut Profile 10 | ||
Material Die Cast Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 45mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Joint 45x45 support is a version of design LINE with special silver paint RAL 9006 for an especially high quality design. This joint support 45 x 45 offers movable or rigid profile connections at any angle. The clamping and convenient adjustment of support joint is possible using a clamping lever 5 Nm.
ESD capable
Swivel range 180 degree
With marking in 15 degree increments
Related links
- Bosch Rexroth Joint, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile 30 mm, Groove Size 6 to 8 mm²
- Bosch Rexroth, Connecting Component
- Bosch Rexroth M6 Belt Connector, Connecting Component
