Bosch Rexroth Joint Clamp, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€47.76

(exc. VAT)

€58.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€47.76-
5 - 9€45.853%
10 +€44.905%

*price indicative

RS Stock No.:
390-2044
Mfr. Part No.:
3842502684
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Joint Clamp

Compatible Groove Size

10 mm

Compatible Strut Profile

45 mm

Material

Steel

Structural Element Type

Connector Bracket & Joint

Product System

MGE

Standards/Approvals

DIN 7984, DIN 125

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Joint Clamp Type, 180° Swivel Angle - MGE Series - 3842502684


Need a durable connecting solution to link strut profiles in your work area? Go for this joint clamp from Bosch Rexroth. You can use it with a straight pin for rigid connections, or with a clamping lever for adjustable structures, so it's a jack of all trades that's suitable for numerous construction jobs. Thanks to a 180° swivel angle, you get a wide range of motion, which comes in handy for devices such as grab containers.

Features & Benefits


• Steel body is durable and can withstand impact, making it practical in harsh environments

• 15° increment markings help you keep a keen eye on the swivel angle

Applications


• Mechanical workshops

• Foundries

• Oil and gas industries

How much does this joint clamp connector weigh?


This unit weighs just 760g, so it's no sweat to handle during installation and won't add load to your structure.

Joint


Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°

designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.

With a 15° graduation

No profile end finishing preparation

Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint

30x30 accepts bolt connector 437-1514, not provided

40x40 and 45x45 accepts S12x30mm fastener provided

Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy