Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 10
- RS Stock No.:
- 277-6829
- Mfr. Part No.:
- 3842541412
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€76.90
(exc. VAT)
€94.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.90 | €7.69 |
*price indicative
- RS Stock No.:
- 277-6829
- Mfr. Part No.:
- 3842541412
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Strut Profile | 10 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Strut Profile 10 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Quick connector can be swivelled into the profile slot at the point of assembly. The hole for the connector sleeve does not make contact with the slot flanks. This allows a visually attractive connection, the slot can be completely closed with the cover profile. It is a quick connector 9.8 with smaller connector sleeve. It is used for the right angled connecting of two profiles.
10 Groove
ESD capable
O ring for fastening
Very good accessibility for tools
Related links
- Bosch Rexroth Quick Connector Strut Profile 10
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Quick Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 8 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
