Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 667-0582
- Mfr. Part No.:
- 3 842 538 490
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.21 |
| 5 - 9 | €13.62 |
| 10 + | €13.34 |
*price indicative
- RS Stock No.:
- 667-0582
- Mfr. Part No.:
- 3 842 538 490
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bosch Rexroth Connecting Component, Quick Connector Type, 10mm Groove - MGE Series - 3842538490
Get into the groove with this connector bracket and joint set from Bosch Rexroth. It joins parts of your system together in a jiffy, and you can even use it to add a corner cube to make a strong connection at an angle. As it's compatible with strut profiles of 40, 45, 50 and 60mm, you get a high degree of versatility. The component's made from robust galvanised steel, so you can be sure it resists daily wear and doesn't give in to corrosion.
Features & Benefits
• Quick connector type for fast, fuss-free assembly
• Three screw slots left available after use for mounting surface elements
Applications
• Automotive industry
• Energy and utilities
• Consumer goods production
• Domestic building
Can this product be installed into an existing structure?
Yes, this product is part of the modular MGE system, so is widely compatible with other products from the range.
Related links
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 40 mm 50 mm Groove Size 10 mm,
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth 11 Quick Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 10
- Bosch Rexroth S12 Bolt Connector Strut Profile 40 mm 50 mm 80 mm Groove
