Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 90 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€25.34

(exc. VAT)

€31.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€25.34€12.67
5 - 9€24.32€12.16
10 - 24€23.83€11.915
25 +€23.32€11.66

*price indicative

RS Stock No.:
200-7371
Mfr. Part No.:
3842523575
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Mounting Bracket

Compatible Strut Profile

90 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

90mm

Standards/Approvals

No

Series

GUSSET

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Mounting Bracket Type, For Use With 90mm Strut Profiles - 3842523575


When you're working an angle in your industrial structure, this connecting component from Bosch Rexroth will see you right. It's a mounting bracket that achieves a strong 90° join between 90mm strut profiles. Integral lugs keep it centred and secure. For versatility, you can remove the lugs to use the bracket on flat surfaces such as plates. As it can withstand bending forces up to 800Nm, you can be sure this connector pulls its weight in your industrial frame.

Features & Benefits


• ESD-safe to stop electrostatic discharge from upsetting nearby equipment

• Made from die-cast aluminium for resistance to corrosion and wear

Applications


• Distribution centres

• Self-storage units

• Electronics assembly

• Packaging equipment

Can I add a cover to this connecting component?


Yes. You can add a black ESD-safe cover cap (200-7374) or a grey cover cap (200-7372) to keep dirt out of the nooks and crannies of your structure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy