Bosch Rexroth Corner Bracket, Connecting Component, Strut Profile 32 x 32 mm
- RS Stock No.:
- 278-8861
- Mfr. Part No.:
- 3842305767
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€118.64
(exc. VAT)
€145.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.64 | €5.932 |
*price indicative
- RS Stock No.:
- 278-8861
- Mfr. Part No.:
- 3842305767
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Corner Bracket | |
| Compatible Strut Profile | 32 x 32 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Frame Profile | |
| Length | 30mm | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Corner Bracket | ||
Compatible Strut Profile 32 x 32 mm | ||
Material Stainless Steel | ||
Structural Element Type Frame Profile | ||
Length 30mm | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Outer corner piece For constructing frames for woven wire grilles or surface elements .
Subsequent installation
Related links
- Bosch Rexroth Inner Bracket Strut Profile 32 x 32 mm
- Bosch Rexroth Corner Bracket Strut Profile 20 mm
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Corner Connector Strut Profile 20 x 20, Groove Size 6 mm
