Bosch Rexroth M6 Clamp Bushing, Connecting Component, Groove Size 8 to 10 mm²
- RS Stock No.:
- 278-8903
- Mfr. Part No.:
- 3842515244
- Manufacturer:
- Bosch Rexroth
Subtotal (100 units, in packs of 100)*
€279.63
(exc. VAT)
€343.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €279.63 | €2.796 |
*price indicative
- RS Stock No.:
- 278-8903
- Mfr. Part No.:
- 3842515244
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Clamp Bushing | |
| Compatible Groove Size | 8 to 10 mm² | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connecting Clamp | |
| Length | 22.5mm | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Clamp Bushing | ||
Compatible Groove Size 8 to 10 mm² | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connecting Clamp | ||
Length 22.5mm | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Clamp bushing for fastening woven wire grilles in the profile slot with a wire diameter of up to 3.1 mm.
Low cost connecting element
Rattle free mounting
Related links
- Bosch Rexroth M6 Spring Clamp Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Sliding Block Groove Size 10 mm
- Bosch Rexroth M6 Inner Bracket R Groove Size 8/10 in
- Bosch Rexroth M6 Mounting Bracket Groove Size 10 mm
- Bosch Rexroth M6 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Joint Clamp Strut Profile 30 mm, Groove Size 8 mm
