Bosch Rexroth M6 Spring Clamp, Connecting Component, Groove Size 8 to 10 mm²
- RS Stock No.:
- 278-8854
- Mfr. Part No.:
- 3842184738
- Manufacturer:
- Bosch Rexroth
Subtotal (10 units, in packs of 10)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.18 | €1.818 |
*price indicative
- RS Stock No.:
- 278-8854
- Mfr. Part No.:
- 3842184738
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Spring Clamp | |
| Compatible Groove Size | 8 to 10 mm² | |
| Thread Size | M6 | |
| Material | Galvanised, Square Nut: Steel, Polypropylene | |
| Length | 20mm | |
| Product System | Assembly | |
| Standards/Approvals | Machinery Directive 2006/42/EC | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Spring Clamp | ||
Compatible Groove Size 8 to 10 mm² | ||
Thread Size M6 | ||
Material Galvanised, Square Nut: Steel, Polypropylene | ||
Length 20mm | ||
Product System Assembly | ||
Standards/Approvals Machinery Directive 2006/42/EC | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Snap-in clip used for surface elements with a thickness of up to 13 mm.
For subsequent installation in closed frame constructions
Clamp with M6 nut
Related links
- Bosch Rexroth M6 Clamp Bushing Groove Size 8 to 10 mm²
- Bosch Rexroth Spring Clamp Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Spring Clamp Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Groove Size 10 mm
- Bosch Rexroth M6 Inner Bracket R Groove Size 8/10 in
- Bosch Rexroth M6 Mounting Bracket Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M6 T-Slot Nut Groove Size 10 mm
