Bosch Rexroth Intermediate Bracket, Connecting Component, Strut Profile 6 → 8 mm², Groove Size 6 → 8 mm²
- RS Stock No.:
- 278-8999
- Mfr. Part No.:
- 3842523516
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€26.82
(exc. VAT)
€32.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.82 | €0.268 |
*price indicative
- RS Stock No.:
- 278-8999
- Mfr. Part No.:
- 3842523516
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Intermediate Bracket | |
| Compatible Groove Size | 6 → 8 mm² | |
| Compatible Strut Profile | 6 → 8 mm² | |
| Material | Polyamide | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Intermediate Bracket | ||
Compatible Groove Size 6 → 8 mm² | ||
Compatible Strut Profile 6 → 8 mm² | ||
Material Polyamide | ||
Structural Element Type Connector Bracket & Joint | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- PF
The Bosch Rexroth Intermediate element for positioning brackets in the next largest slot.
8 mm slot
Related links
- Bosch Rexroth Intermediate Bracket Strut Profile 8 → 10 mm², Groove Size 8 → 10 mm²
- Bosch Rexroth Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
