Bosch Rexroth Return Head, Connecting Component, Groove Size 10 mm
- RS Stock No.:
- 278-9040
- Mfr. Part No.:
- 3842526869
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€1,213.54
(exc. VAT)
€1,492.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,213.54 |
*price indicative
- RS Stock No.:
- 278-9040
- Mfr. Part No.:
- 3842526869
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Return Head | |
| Compatible Groove Size | 10 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Return Head | ||
Compatible Groove Size 10 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 200mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Return head for tensioning the toothed belt and changing its direction. It is mounted directly on profile using longitudinal end connector.
Profile finishing is LF blind hole drilling
Related links
- Bosch Rexroth Return Head Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Connector Kit Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Spring Clamp Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Round
