Bosch Rexroth 5 mm Anti-Torsion Element, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 278-9062
- Mfr. Part No.:
- 3842530326
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€49.27
(exc. VAT)
€60.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.27 | €4.927 |
*price indicative
- RS Stock No.:
- 278-9062
- Mfr. Part No.:
- 3842530326
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Anti-Torsion Element | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | 5 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Anti-Torsion Element | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Thread Size 5 mm | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Anti-torsion element N10 provides torsion resistance for profile connections with central bolts or quick connector.
Subsequent installation in the connection possible
Related links
- Bosch Rexroth 5 mm Anti-Torsion Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Sliding Element Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth S8 Sliding Element Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Seal Strut Profile 10 mm, Groove Size 10 mm
