Bosch Rexroth S12 Sliding Element, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1369
- Mfr. Part No.:
- 3842530329
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.05 |
| 5 - 9 | €8.68 |
| 10 + | €8.50 |
*price indicative
- RS Stock No.:
- 197-1369
- Mfr. Part No.:
- 3842530329
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Element | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | S12 | |
| Material | Polyoxymethylene | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 80mm | |
| Product System | EcoSlide | |
| Standards/Approvals | No | |
| Series | EcoSlide | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Element | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size S12 | ||
Material Polyoxymethylene | ||
Structural Element Type Fixing and Connection Element | ||
Length 80mm | ||
Product System EcoSlide | ||
Standards/Approvals No | ||
Series EcoSlide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Sliding Element Type, 34g Weight - 3842530329
For glitch-free movement in your equipment, go for this sliding connecting component from Bosch Rexroth. It's designed for structural parts with a 10mm groove size and it has an S8 thread for secure, screw-in fastening. The unit is made of wear-resistant POM, so you can rest assured of long-term service, even in harsh environments. Its low-profile construction, with an 80mm length, makes it your go-to workmate in setups where you want minimal bulk.
Features & Benefits
• Can be used with 40, 45, 50 and 60mm strut profiles for versatility
• Light weight of 34g for easy handling during installation and low strain on your structural system
Applications
• Industrial conveyors
• Process and packaging equipment
• Automotive industry
What accessories will I need to install this component?
You'll need sheet metal screws to securely fasten this unit in a profile slot.
Related links
- Bosch Rexroth S12 Sliding Element Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth Sliding Element Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M4 Sliding Element Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth S12 Cube Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cubic Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Bolt Connector Strut Profile 40 mm 50 mm 80 mm Groove
