Bosch Rexroth M8 Pipe Clamp, Connecting Component, Strut Profile D28 x 55 mm, Tube Size 28 mm
- RS Stock No.:
- 278-9087
- Mfr. Part No.:
- 3842535364
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€210.94
(exc. VAT)
€259.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.94 | €10.547 |
*price indicative
- RS Stock No.:
- 278-9087
- Mfr. Part No.:
- 3842535364
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Pipe Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | D28 x 55 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Pipe Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile D28 x 55 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Tube clip D28 used as component for constructing manual conveyor sections.
Based on multi functional U profile
Related links
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth Swivel Bracket Strut Profile D28, Round Tube Size 28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth Strut Profile D28 x 55
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth Connector Kit Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
