Bosch Rexroth M8 Tube Clip, Connecting Component, Strut Profile 28 mm, Groove Size D28 mm, Tube Size 30.5 mm
- RS Stock No.:
- 703-9610
- Mfr. Part No.:
- 3842541193
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €29.57 | €7.393 |
| 5 - 9 | €28.37 | €7.093 |
| 10 + | €27.78 | €6.945 |
*price indicative
- RS Stock No.:
- 703-9610
- Mfr. Part No.:
- 3842541193
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Tube Clip | |
| Compatible Groove Size | D28 mm | |
| Compatible Strut Profile | 28 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 95mm | |
| Compatible Tube Size | 30.5 mm | |
| Product System | Eco Shape | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Tube Clip | ||
Compatible Groove Size D28 mm | ||
Compatible Strut Profile 28 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 95mm | ||
Compatible Tube Size 30.5 mm | ||
Product System Eco Shape | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Connecting Component, Tube Clip Connector Type, 30° Maximum Oblique Positioning Angle - MGE Series - 3842541193
Need to fit extra shelves to your modular structure? Secure them with this Bosch Rexroth connecting component. It's a tube clip that attaches to a 28mm diameter aluminium round tube (703-9692), so it's ideal for building sturdy structures. To give you flexibility in your build, it handles oblique positioning up 30°. Thanks to the clip's resilient galvanised steel body, you can trust it to stand up to knocks and rough handling.
Features & Benefits
• ESD-safe, so protects sensitive electronic components from harmful static discharge
• Comes in a bag of 4 to see you through your job
Applications
• Automated production lines
• Manufacturing industry
• Retail units
How do I fit this connector to my structure?
It simply screws into your tube's groove slot using the supplied fasteners, so it's ready to mount without extra parts.
Related links
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 Cross Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M8 Pipe Clamp Strut Profile D28 x 55 mm, Round Tube Size 28 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Round
