RS PRO 3-Way Connector, Connecting Component, Strut Profile Type 3, Tube Size 48.3 mm
- RS Stock No.:
- 286-3443
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.07 | - |
| 5 - 9 | €17.70 | 2% |
| 10 - 24 | €17.34 | 4% |
| 25 + | €16.99 | 5% |
*price indicative
- RS Stock No.:
- 286-3443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | 3-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 3 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 48.3 mm | |
| Product System | 116 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type 3-Way Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 3 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 48.3 mm | ||
Product System 116 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Corner Through Tube
Provides an end joint, between two middle rails joining at 90°, and the upright
Standards
BS 1387
Related links
- RS PRO 3-Way Connector Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO 2-Way Connector Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO M6 2-Way Connector Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO S12 T-Connector Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO T-Connector Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO 90° Connector Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO Single Swivel Combination Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO Joint Clamp Strut Profile Type 3, Tube Size 48.3 mm
