FlexLink M6 Hinge Kit, Connecting Component, Strut Profile 30 → 60 mm², Groove Size 7.2 → 11 mm²
- RS Stock No.:
- 289-9391
- Mfr. Part No.:
- XFAH 110 A
- Manufacturer:
- FlexLink
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.05
(exc. VAT)
€43.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.05 |
| 5 - 9 | €33.64 |
| 10 + | €32.94 |
*price indicative
- RS Stock No.:
- 289-9391
- Mfr. Part No.:
- XFAH 110 A
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Hinge Kit | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 7.2 → 11 mm² | |
| Compatible Strut Profile | 30 → 60 mm² | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 3m | |
| Product System | XF | |
| Standards/Approvals | DIN 17615, RoHS conform | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Hinge Kit | ||
Product Type Connecting Component | ||
Compatible Groove Size 7.2 → 11 mm² | ||
Compatible Strut Profile 30 → 60 mm² | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 3m | ||
Product System XF | ||
Standards/Approvals DIN 17615, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Aluminium Hinges
For left or right hand mounting of XC to XC, XC to XD, XD to XD, XC to XF or XF to XF beams. Fasteners included.
Related links
- FlexLink M6 Hinge Kit Strut Profile 30 to 60 mm², Groove Size 7.2 to 11 mm²
- FlexLink M6 Hinge Kit Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Hinge Kit Strut Profile 22 to 44 mm², Groove Size 5.5 to 11 mm²
- FlexLink M6 Connector Kit Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M5 Hinge Kit Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink M6 Hinge Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Mounting Plate Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M6 Angle Bracket Strut Profile 30 mm, Groove Size 7.2 mm
