FlexLink M8 Parallel Connector, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 11 mm
- RS Stock No.:
- 331-4100
- Mfr. Part No.:
- XCFP 75
- Manufacturer:
- FlexLink
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.79 |
| 5 - 9 | €18.97 |
| 10 + | €18.59 |
*price indicative
- RS Stock No.:
- 331-4100
- Mfr. Part No.:
- XCFP 75
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Parallel Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 x 48 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 75mm | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Parallel Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 x 48 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 75mm | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

Parallel Connector XC
Related links
- FlexLink M8 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M5 T-Connector Strut Profile 44 x 48 mm Round Tube Size 12 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Adjustable Bracket Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink Joint Clamp Strut Profile 44 x 48 mm, Groove Size 11 mm
