Rose+Krieger M8 Cross Clamp, Connecting Component, Strut Profile 14 mm, 30 mm, Tube Size 14.1mm, 30.1 mm
- RS Stock No.:
- 373-6976
- Mfr. Part No.:
- 103 014 010200
- Manufacturer:
- Rose+Krieger
Image representative of range
Subtotal (1 unit)*
€34.30
(exc. VAT)
€42.19
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.30 |
*price indicative
- RS Stock No.:
- 373-6976
- Mfr. Part No.:
- 103 014 010200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Strut Profile | 14 mm, 30 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 14.1mm, 30.1 mm | |
| Product System | RXB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Strut Profile 14 mm, 30 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 14.1mm, 30.1 mm | ||
Product System RXB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Cross clamp KD
For pipes with different diameters
Related links
- Rose+Krieger M8 Cross Clamp Strut Profile 14 mm Tube Size 14.1mm, 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 40 mm, Tube Size 40.3 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 18 → 25 mm²
- Rose+Krieger M8 Cross Clamp Strut Profile 20 → 30 mm 25mm, 30 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Tube Size 25.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
