Rose+Krieger M10 Hinge Clamp, Connecting Component, Strut Profile 30 mm, Groove Size 30 mm, Tube Size 30.1 mm
- RS Stock No.:
- 373-7137
- Distrelec Article No.:
- 304-23-308
- Mfr. Part No.:
- 183000050200
- Manufacturer:
- Rose+Krieger
Image representative of range
Subtotal (1 unit)*
€84.40
(exc. VAT)
€103.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.40 |
*price indicative
- RS Stock No.:
- 373-7137
- Distrelec Article No.:
- 304-23-308
- Mfr. Part No.:
- 183000050200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Clamp | |
| Compatible Groove Size | 30 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M10 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 40mm | |
| Compatible Tube Size | 30.1 mm | |
| Product System | RHF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Hinge Clamp | ||
Compatible Groove Size 30 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M10 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 40mm | ||
Compatible Tube Size 30.1 mm | ||
Product System RHF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GPZ (with toothing, 15° intervals)
90° to 270° incremental positioning of two round tubes of the same size
Related links
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Tube Size 40.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Tube Size 40.2 mm
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm, Tube Size 50.2 mm
