Rose+Krieger M10 Hinge Clamp, Connecting Component, Strut Profile 40 mm, Groove Size 40 mm, Tube Size 40.2 mm
- RS Stock No.:
- 448-9700
- Mfr. Part No.:
- 184000050200
- Manufacturer:
- Rose+Krieger
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€107.33
(exc. VAT)
€132.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.33 |
| 5 - 9 | €103.06 |
| 10 + | €100.90 |
*price indicative
- RS Stock No.:
- 448-9700
- Mfr. Part No.:
- 184000050200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Clamp | |
| Compatible Groove Size | 40 mm | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M10 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 50mm | |
| Compatible Tube Size | 40.2 mm | |
| Product System | RHF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Hinge Clamp | ||
Compatible Groove Size 40 mm | ||
Compatible Strut Profile 40 mm | ||
Thread Size M10 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 50mm | ||
Compatible Tube Size 40.2 mm | ||
Product System RHF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GPZ (with toothing, 15° intervals)
90° to 270° incremental positioning of two round tubes of the same size
Related links
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Tube Size 40.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Tube Size 50.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Tube Size 25.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm, Tube Size 50.2 mm
