Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 50 mm, Tube Size 50.2 mm
- RS Stock No.:
- 373-7165
- Mfr. Part No.:
- 185000020200
- Manufacturer:
- Rose+Krieger
Image representative of range
Subtotal (1 unit)*
€106.44
(exc. VAT)
€130.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.44 |
*price indicative
- RS Stock No.:
- 373-7165
- Mfr. Part No.:
- 185000020200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Clamp | |
| Compatible Strut Profile | 50 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Compatible Tube Size | 50.2 mm | |
| Product System | RHD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Hinge Clamp | ||
Compatible Strut Profile 50 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Compatible Tube Size 50.2 mm | ||
Product System RHD | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GF (without toothing)
180° infinite positioning of a round tube from a wall or floor fixing
Related links
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm, Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Tube Size 50.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.15 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Tube Size 25.1 mm
