Bosch Rexroth M6 Corner Cube Kit, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.58

(exc. VAT)

€17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 547 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.58
5 - 9€14.00
10 +€13.70

*price indicative

RS Stock No.:
390-1928
Mfr. Part No.:
3842549864
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Corner Cube Kit

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Corner Cube Kit Type, M6 Thread - MGE Series - 3842549864


Use this connecting component from Bosch Rexroth to make stable joins in storage equipment and shelving units. This corner cube kit has three openings for fastenings, which makes it a space-efficient choice that's good for sections where you need to make multiple connections. It fits with struts with 30mm profiles and 8mm grooves. Installation is made easy thanks to the screw termination method using self-tapping screws, which are supplied with the unit.

Features & Benefits


• Delivers torsion resistance to prevent loosening of fittings, for long-lasting performance without maintenance

• Die-cast aluminium material provides high tensile strength that resists mechanical stress

Applications


• Office fittings

• Science labs

• Warehousing and distribution centres

Does this item come with screw caps?


Yes, screw caps are supplied with this product to stop dust and moisture from getting inside.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy