RS PRO 15 To 60 Degree Elbow, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 415-5980
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.10 | - |
| 5 - 9 | €17.74 | €1.80 |
| 10 - 24 | €17.36 | €7.40 |
| 25 + | €17.00 | €27.50 |
*price indicative
- RS Stock No.:
- 415-5980
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | 15 To 60 Degree Elbow | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 124 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type 15 To 60 Degree Elbow | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 124 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


Variable Elbow 15° to 60°
Allows a staircase rail tube to be fixed at any angle between 15° and 60° from the horizontal
Alternative to bending the tube
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO 15 To 60 Degree Elbow Strut Profile Type 3, Tube Size 48.3 mm
- RS PRO 15 To 60 Degree Elbow Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO Joint Clamp Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Double Swivel Combination Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO T-Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 3-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO T-Clamp Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 4-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
