RS PRO T-Clamp, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 415-6078
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.83 |
| 5 - 9 | €24.36 |
| 10 - 24 | €23.83 |
| 25 + | €23.34 |
*price indicative
- RS Stock No.:
- 415-6078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Clamp | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 135 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Clamp | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 135 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Round Tube T-Clamp, Strut Profile Type 2
If you need to add additional components or support fixtures to a handrail system, use this T-clamp from RS PRO. It's widely compatible with other tubes, pipes and fittings, so it's a versatile product that will work with the railing you already have.
The clamp fits to a tube diameter of 42.4 mm and is designed to fit a type 2 strut profile. The cast iron body material is incredibly strong and creates a tight connection that won't loosen over time, making this unit ideal for when you need to strengthen handrails in high-traffic areas.
The simple screw termination makes this clamp quick and easy to install. The open c-shaped structure means you don't have to run the clamp along the whole length of the through tube, so you can use this product to attach a new supporting upright pole virtually anywhere in your existing railing.
Features and Benefits
• T-clamp connector type
• Fits type 2 strut profile
• Fits tube diameter of 42.4 mm
• Cast iron material
• RS Handrail System product family
• System product 135
• Round tube structural element type
Related links
- RS PRO T-Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Joint Clamp Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Cross Clamp Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 3-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 4-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Handrail Bracket Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Double Swivel Combination Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 15 To 60 Degree Elbow Strut Profile Type 2, Tube Size 42.4 mm
