RS PRO T-Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 415-6179
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.68
(exc. VAT)
€19.29
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.68 |
*price indicative
- RS Stock No.:
- 415-6179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 147 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 147 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Internal Swivel Tee
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations
Standards
BS 1387
Related links
- RS PRO T-Connector Strut Profile Type 2, Round Tube Size 42.4 mm
- Kee Lite T-Connector Strut Profile Type 7, Round Tube Size 42.4 mm
- RS PRO T-Clamp Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO 3-Way Connector Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO 2-Way Connector Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO 4-Way Connector Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO M10 90° Connector Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO T-Connector Strut Profile Type 3, Round Tube Size 48.3 mm
