RS PRO T-Connector, Connecting Component, Strut Profile Type 3, Round Tube Size 48.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.00

(exc. VAT)

€20.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.00
5 - 9€16.68
10 - 24€16.32
25 +€15.96

*price indicative

RS Stock No.:
415-6258
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

T-Connector

Product Type

Connecting Component

Compatible Strut Profile

Type 3

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Length

153mm

Compatible Tube Size

48.3 mm

Product System

153

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

Short Tee


Joins middle rail to end uprights on slopes up to 11°

Gradient Fittings


The line drawing illustrates some typical applications of the gradient fittings for the construction of handrails on slopes and ramps between 0° - 11°.

For tube Size Ref. 3 (48.3mm OD tube)

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Note

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy